RAFI 1.10.102.011/0301 Pushbutton 250V 2A Momentary 20x20x50mm 1pc

MPN
1.10.102.011/0301
Brand
RAFI
EAN-13
2050009898656
Order Code
06-3572
Country of Origin
Hungary
View Full Product Range (4)

Discontinued


The RAFI 1.10.102.011/0301 Pushbutton is a switch designed for use with voltages up to 250 V and currents up to 2 A. This momentary pushbutton measures 20 x 20 x 50 mm, making it compact and suitable for various control panels. Typical applications include machinery control interfaces and electronic devices where momentary switching is required.
Type Pushbutton
Contact Configuration None
Switch Function 1 breaker
Current Rating 2A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 16.2
Actuating Force 7.5N
Casing/button Colour Red
Connection CEE 7/16 CEE plug
Contact Material Gold
Dim (L x W x H) 20 x 20 x 50 mm
Height 50mm
Length 20mm
Lighting Type None
Recess depth 41mm
Recess Diameter 16.2mm
Switching Voltage 250V
Width 20mm

Trustpilot