RAFI 1.10.102.001/0205 Pushbutton 250V 2A Momentary 20x20x50mm

Order Code:

06-3569

Brand: RAFI MPN: 1.10.102.001/0205 EAN-13: 2050009898618
Qty Unit Price (Ex VAT)
1+ £10.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The RAFI 1.10.102.001/0205 pushbutton is a momentary switch designed to handle up to 250 V and 2 A, providing reliable functionality for low-voltage applications. Manufactured with dimensions of 20 x 20 x 50 mm, this compact component is suitable for integration into various electronic control panels or systems. Typical applications for this pushbutton include use in control consoles, instrumentation panels, and other electrical devices requiring momentary contact switching.
Type Pushbutton
Switch Function 1 maker
Current Rating 2A
Actuating Force 7.5N
Casing/button colour White
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 20 x 20 x 50 mm
Height 50mm
Length 20mm
Lighting type None
Recess depth 41mm
Recess diameter 16.2mm
Switching Voltage 250V
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot