RAFI 1.10.102.001/0507 Pushbutton 250V 2A Momentary 20x20x50mm 1pc

Order Code:

06-3571

Brand: RAFI MPN: 1.10.102.001/0507 EAN-13: 2050009898632
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
92 in stock, despatched in 4 working days

The RAFI 1.10.102.001/0507 Pushbutton is a momentary switch designed for a voltage of 250 V and a current of 2 A. It measures 20 x 20 x 50 mm and is suitable for various control panel applications. Ideal for both industrial and consumer electronics, this switch ensures reliable performance.
Type Pushbutton
Switch Function 1 maker
Current Rating 2A
Actuating Force 7.5N
Casing/button colour Green
Connection Screw terminal
Contact Material Silver
Dim (L x W x H) 20 x 20 x 50 mm
Height 50mm
Length 20mm
Lighting type None
Recess depth 41mm
Recess diameter 16.2mm
Switching Voltage 250V
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot