RAFI 1.10.102.001/0301 Pushbutton Momentary 35V 0.1A 20x20x50 mm

MPN
1.10.102.001/0301
Brand
RAFI
EAN-13
2050009898625
Order Code
06-3570
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The RAFI 1.10.102.001/0301 pushbutton is a momentary switch with dimensions of 20 x 20 x 50 mm, handling up to 35 V and 0.1 A. Manufactured by RAFI, this compact pushbutton is designed for reliability and ease of use in various electronic control applications. Commonly utilised in industrial machinery and control panels, it provides a swift, tactile response.
Type Pushbutton
Contact Configuration None
Switch Function 1 maker
Current Rating 0.1A
Mounting Panel
Voltage Rating 30V
Illumination Non-Illuminated
Panel Cutout Dimensions 16.2
Actuating Force 5N
Casing/button Colour Black
Connection M12 plug
Contact Material Gold
Dim (L x W x H) 20 x 20 x 50 mm
Height 50mm
Length 20mm
Lighting Type None
Max. switching capacity 1W
Recess depth 41mm
Recess Diameter 16.2mm
Switching Voltage 35V
Width 20mm

Reviews

Be the first to submit a review

Trustpilot