RAFI Push-Button Switches Illuminated push button 618003

RAFI Brand: RAFI
The group of parts includes RAFI illuminated push buttons designed for various angular operations.
Description Image Product Buy Pricing (Ex VAT) Switch Function Casing/button Colour Switching angle Type Contact Configuration Current Rating Mounting Voltage Rating Illumination Panel Cutout Dimensions Dim Height Length Lighting Type Misc Attribute Recess depth Recess Diameter Width
RAFI 1.30.272.027/2200 RAFIX 22 FS+ Push Button Illuminated 2x40° 1pc
RAFI 1.30.272.027/2200 RAFIX 22 FS+ Push Button Illuminated 2x40° 1pc
Standard range
Order code: 06-3690
MPN: 1.30.272.027/2200

Despatched within 4 working days - 26 in stock
1+ £14.73
Price per unit Ex VAT
Momentary Silver 2 x 40 ° Illuminated push button None N/A Panel N/A White 22.3 (L x W x H) 29.8 x 29.8 x 32.4 mm 32.4mm 29.8mm None RAFIX 22 FS+ 9.2mm 22.3mm 29.8mm
RAFI 1.30.272.201/2201 RAFIX 22 FS+ Illuminated Push Button 1 x 90° 1pc
RAFI 1.30.272.201/2201 RAFIX 22 FS+ Illuminated Push Button 1 x 90° 1pc
Order code: 06-3691
MPN: 1.30.272.201/2201
1+ £11.65
Price per unit Ex VAT
latch Black 1 x 90 ° Illuminated push button None N/A Panel N/A White 22.3 (L x W x H) 29.8 x 29.8 x 32.4 mm 32.4mm 29.8mm None RAFIX 22 FS+ 9.2mm 22.3mm 29.8mm
RAFI 1.30.272.202/2200 RAFIX 22 FS+ Push Button Illuminated 90° 1pc
RAFI 1.30.272.202/2200 RAFIX 22 FS+ Push Button Illuminated 90° 1pc
Standard range
Order code: 06-3692
MPN: 1.30.272.202/2200

Despatched within 4 working days - 23 in stock
1+ £23.54
Price per unit Ex VAT
latch Silver 1 x 90 ° Illuminated push button None N/A Panel N/A White 22.3 (L x W x H) 29.8 x 29.8 x 32.4 mm 32.4mm 29.8mm None RAFIX 22 FS+ 9.2mm 22.3mm 29.8mm
RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated Push Button 2x60° 1pc
RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated Push Button 2x60° 1pc
Standard range
Order code: 06-3693
MPN: 1.30.272.302/2200

Despatched within 4 working days - 21 in stock
1+ £15.32
Price per unit Ex VAT
latch Silver 2 x 60 ° Illuminated push button None N/A Panel N/A White 22.3 (L x W x H) 29.8 x 29.8 x 32.4 mm 32.4mm 29.8mm None RAFIX 22 FS+ 9.2mm 22.3mm 29.8mm

Trustpilot