RAFI 1.30.272.202/2200 RAFIX 22 FS+ Push Button Illuminated 90° 1pc

MPN
1.30.272.202/2200
Brand
RAFI
EAN-13
2050009898120
Order Code
06-3692
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The RAFI 1.30.272.202/2200 RAFIX 22 FS+ is an illuminated push button switch used for control panels. It features a 90-degree operating position and is typically applied in industrial machinery and automation systems. RAFI manufactures this product as a reliable interface component for user commands.
Type Illuminated push button
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 32.4 mm
Height 32.4mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 1 x 90 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot