RAFI 1.30.272.201/2201 RAFIX 22 FS+ Illuminated Push Button 1 x 90° 1pc

MPN
1.30.272.201/2201
Brand
RAFI
EAN-13
2050009898113
Order Code
06-3691
Country of Origin
Hungary
View Full Product Range (4)

Discontinued


The RAFI 1.30.272.201/2201 RAFIX 22 FS+ is an illuminated push button switch designed for enhanced visibility and ease of use. Featuring a compact 1 x 90° configuration, this single-piece component is ideal for control panels and industrial machinery applications. RAFI's high-quality design ensures reliable performance in various operational environments.
Type Illuminated push button
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Casing/button Colour Black
Dim (L x W x H) 29.8 x 29.8 x 32.4 mm
Height 32.4mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 1 x 90 °
Width 29.8mm

Trustpilot