RAFI 1.30.272.302/2200 RAFIX 22 FS+ Illuminated Push Button 2x60° 1pc

MPN
1.30.272.302/2200
Brand
RAFI
EAN-13
2050009898137
Order Code
06-3693
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The RAFI RAFIX 22 FS+ is an illuminated push button switch designed for easy user interaction. With a 2 x 60° configuration, it ensures clear visibility and precise operation. Typical applications include control panels and industrial machinery where reliable and visible feedback is essential.
Type Illuminated push button
Contact Configuration None
Switch Function latch
Current Rating N/A
Mounting Panel
Voltage Rating N/A
Illumination White
Panel Cutout Dimensions 22.3
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 32.4 mm
Height 32.4mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 2 x 60 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot