RAFI 1.30.272.027/2200 RAFIX 22 FS+ Push Button Illuminated 2x40° 1pc

MPN
1.30.272.027/2200
Brand
RAFI
EAN-13
2050009898106
Order Code
06-3690
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RAFI 1.30.272.027/2200 RAFIX 22 FS+ is an illuminated push button switch designed for ease of use and visibility. Manufactured by RAFI, it features a 2 x 40° operation angle and is suitable for control panels in industrial and automation applications. The illumination enhances user experience in low-light environments, making it ideal for control rooms and machinery.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Casing/button Colour Silver
Dim (L x W x H) 29.8 x 29.8 x 32.4 mm
Height 32.4mm
Length 29.8mm
Lighting Type None
Misc Attribute RAFIX 22 FS+
Recess depth 9.2mm
Recess Diameter 22.3mm
Switching angle 2 x 40 °
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot