RAFI 1.30.270.005/2201 E-BOX IO-LINK Illuminated Push Button 29.8x29.8mm |
06-3675
|
|
Available to back orderBack order, lead time 4 months
|
1+ £15.79
Price per unit Ex VAT
|
2 makers |
White |
M12 plug |
|
E-BOX IO-LINK |
Illuminated push button |
None |
N/A |
Panel |
N/A |
22.3 |
(L x W x H) 29.8 x 29.8 x 20.7 mm |
20.7mm |
29.8mm |
incl. lighting |
9.2mm |
22.3mm |
Round |
+ protective cover |
29.8mm |
RAFI 1.30.270.005/2301 RAFIX 22 FS Illuminated Push Button 29.8x29.8x20.7mm |
06-3676
|
|
Despatched within 4 working days - 5 in stock
|
1+ £11.12
Price per unit Ex VAT
|
Momentary |
Red |
|
Red |
RAFIX 22 FS |
Illuminated push button |
None |
N/A |
Panel |
N/A |
22.3 |
(L x W x H) 29.8 x 29.8 x 20.7 mm |
20.7mm |
29.8mm |
incl. lighting |
9.2mm |
22.3mm |
Round |
+ protective cover |
29.8mm |
RAFI 1.30.270.005/2308 RAFIX 22 FS Illuminated Push Button 29.8x29.8x20.7mm |
06-3677
|
|
Despatched within 4 working days - 83 in stock
|
1+ £9.41
Price per unit Ex VAT
|
Momentary |
Red |
|
Red |
RAFIX 22 FS |
Illuminated push button |
None |
N/A |
Panel |
N/A |
22.3 |
(L x W x H) 29.8 x 29.8 x 20.7 mm |
20.7mm |
29.8mm |
incl. lighting |
9.2mm |
22.3mm |
Round |
+ protective cover |
29.8mm |
RAFI 1.30.270.005/2501 RAFIX 22 FS Illuminated Push Button Momentary 1pc |
06-3678
|
|
|
1+ £10.14
Price per unit Ex VAT
|
Momentary |
Green |
|
Green |
RAFIX 22 FS |
Illuminated push button |
None |
N/A |
Panel |
N/A |
22.3 |
(L x W x H) 29.8 x 29.8 x 20.7 mm |
20.7mm |
29.8mm |
incl. lighting |
9.2mm |
22.3mm |
Round |
+ protective cover |
29.8mm |
RAFI 1.30.270.005/2601 RAFIX 22 FS Illuminated Push Button 29.8x29.8x20.7mm |
06-3679
|
|
Despatched within 4 working days - 6 in stock
|
1+ £16.40
Price per unit Ex VAT
|
Momentary |
Blue |
|
Blue |
RAFIX 22 FS |
Illuminated push button |
None |
N/A |
Panel |
N/A |
22.3 |
(L x W x H) 29.8 x 29.8 x 20.7 mm |
20.7mm |
29.8mm |
incl. lighting |
9.2mm |
22.3mm |
Round |
+ protective cover |
29.8mm |