RAFI 1.30.270.005/2501 RAFIX 22 FS Illuminated Push Button Momentary 1pc

MPN
1.30.270.005/2501
Brand
RAFI
EAN-13
2050009897987
Order Code
06-3678
Country of Origin
Hungary
View Full Product Range (5)

Discontinued


The RAFI RAFIX 22 FS illuminated push button, model number 1.30.270.005/2501, is a momentary switch measuring 29.8 x 29.8 x 20.7 mm. Manufactured by RAFI, it is designed for applications requiring clear visual indication and reliable tactile feedback, suitable for panels or control systems. This switch is ideal for use in industrial environments where precise operation and visibility are crucial.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Green
Panel Cutout Dimensions 22.3
Casing/button Colour Green
Dim (L x W x H) 29.8 x 29.8 x 20.7 mm
Height 20.7mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Switch/button features + protective cover
Width 29.8mm

Trustpilot