RAFI 1.30.270.005/2301 RAFIX 22 FS Illuminated Push Button 29.8x29.8x20.7mm

MPN
1.30.270.005/2301
Brand
RAFI
EAN-13
2050009897963
Order Code
06-3676
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RAFI 1.30.270.005/2301 RAFIX 22 FS illuminated push button is a momentary switch measuring 29.8 x 29.8 x 20.7 mm. Manufactured by RAFI, this switch features illumination for clear visibility and enhanced operation. Typically used in control panels and industrial applications, it ensures reliable tactile feedback.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 22.3
Casing/button Colour Red
Dim (L x W x H) 29.8 x 29.8 x 20.7 mm
Height 20.7mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Switch/button features + protective cover
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot