RAFI 1.30.270.005/2201 E-BOX IO-LINK Illuminated Push Button 29.8x29.8mm

MPN
1.30.270.005/2201
Brand
RAFI
EAN-13
2050009897956
Order Code
06-3675
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The RAFI 1.30.270.005/2201 E-BOX IO-LINK Illuminated push button is a momentary switch measuring 29.8 x 29.8 x 20.7 mm. Its illuminated feature enhances visibility, making it suitable for control panels and user interfaces. Typically, it finds applications in industrial automation systems where reliable user input is crucial.
Type Illuminated push button
Contact Configuration None
Switch Function 2 makers
Current Rating N/A
Mounting Panel
Illumination White
Panel Cutout Dimensions 22.3
Connection M12 plug
Dim (L x W x H) 29.8 x 29.8 x 20.7 mm
Height 20.7mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute E-BOX IO-LINK
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Switch/button features + protective cover
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot