RAFI 1.30.270.005/2601 RAFIX 22 FS Illuminated Push Button 29.8x29.8x20.7mm

MPN
1.30.270.005/2601
Brand
RAFI
EAN-13
2050009897994
Order Code
06-3679
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RAFI 1.30.270.005/2601 RAFIX 22 FS is an illuminated push button switch, measuring 29.8 x 29.8 x 20.7 mm, designed for momentary operation. Manufactured by RAFI, it features a clear indication of activation, suitable for applications requiring easy visual recognition, such as control panels and equipment interfaces. This durable switch is ideal for environments where reliable performance and compact size are essential.
Type Illuminated push button
Contact Configuration None
Switch Function Momentary
Current Rating N/A
Mounting Panel
Illumination Blue
Panel Cutout Dimensions 22.3
Casing/button Colour Blue
Dim (L x W x H) 29.8 x 29.8 x 20.7 mm
Height 20.7mm
Length 29.8mm
Lighting Type incl. lighting
Misc Attribute RAFIX 22 FS
Recess depth 9.2mm
Recess Diameter 22.3mm
Shape Round
Switch/button features + protective cover
Width 29.8mm

Reviews

Be the first to submit a review

Trustpilot