Rafi 3.14100.006 Tact Switch 1 x Off/(On) 250mA 35V Transparent THT 9.7mm

MPN
3.14.100.006/0000
Brand
RAFI
EAN-13
2050000223457
Order Code
59-3151
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

A tactile switch from Rafi. A button cap may be fitted to the non-illuminated button if alternative labelling is required or a height of 12.5 mm has to be reached. The labelling on the button cap is visible through a window in the deco film. The button cap may be exchanged to modify the labelling.


  • Switch type: Tact Switch
  • Connection: Solder pins
  • Panel cut-out: 15 x 15mm
  • Switch Functions: Momentary
  • Switch features: Snap-action contact
  • Switch position: 1 x Off/(On)
  • Casing/button colour: White, Transparent
  • Actuating force: 2.9N
  • Bounce duration: ≤ 5 ms
  • Contact material: Silver (Silver)
  • Contact type: 1 maker
  • Operating life (cycles): 1 million cycles
  • Lighting style: None
  • Operating temperature: -25 to +70°C
  • Resistance: ≤ 100 mΩ
  • Solder temperature: 250°C max. 2.5 sec.
  • Stop strength: ≤ 100N
  • Switch travel: 0.5 (+0.2)mm
  • Switching capacity (max.): 12.5W
  • Switching current (max.): 250mA
  • SwitchingVoltage: 35V DC/AC
  • Dimensions: 9.7mm
  • Type (manufacturer type): 3.14.100.006/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.25A
Actuator Length 9.7 mm
Illumination Transparent
Operating Force 300gf
Action Off / (on)
Bounce duration = 5 ms
Casing/button Colour White, Transparent
Illumination Type None
Maximum Temperature +70°C
Min. temperature -25°C
Resistance = 100 mO
Switch Type Tact Switch

Reviews

Be the first to submit a review

Trustpilot