Radxa 174774 RS308-D4W Rock Pi S Mini-Computer 512MB 4-Core |
10-3948
|
|
|
1+ £30.01
Price per unit Ex VAT
|
4.0 |
|
38.1mm |
512MB |
|
|
|
Rock Pi S |
|
|
|
|
4 |
|
Rockchip RK3308 |
|
38.1mm |
b/g/n |
SBC |
Radxa 174776 Rock Pi S Mini-Computer 512MB 4x Ideal for Projects |
10-3949
|
|
Out of stockBack order, lead time 3 weeks
|
1+ £30.91
| 1+ |
£30.91 |
| 10+ |
£29.23 |
| 50+ |
£29.07 |
Price per unit Ex VAT
|
4.0 |
|
38.1mm |
512MB |
|
|
|
Rock Pi S |
|
|
|
|
4 |
|
Rockchip RK3308 |
|
38.1mm |
b/g/n |
SBC |
Radxa RS309-D8W2P Rock Pi E 1GB Quad-Core SBC USB3.0 Dual Ethernet |
10-3951
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £54.65
Price per unit Ex VAT
|
|
1.5GHz |
|
1GB |
|
|
|
Rock Pi E |
|
|
|
|
4 |
|
|
|
|
|
SBC |
Radxa 2563914 Rock 5B 16GB SBC 8x2.4GHz 8K HDMI Quad A76 A55 Mali G610MC4 |
10-3952
|
|
|
1+ £255.79
Price per unit Ex VAT
|
|
2.4GHz |
|
16GB |
|
|
|
Rock 5 B |
w/o OS |
|
2A |
9V DC |
8 |
via USB |
Rockchip RK3588 |
Quad-Core Cortex-A55 |
|
|
SBC |
Radxa NS11333 RS119-B8 Rock 5 B SBC 8GB 8x2.4GHz 8K Display Dual HDMI |
10-3953
|
|
|
1+ £211.33
Price per unit Ex VAT
|
|
2.4GHz |
|
8GB |
|
|
|
Rock 5 B |
w/o OS |
|
2A |
9V DC |
8 |
via USB |
Rockchip RK3588 |
Quad-Core Cortex-A55 |
|
|
SBC |
Radxa RS102-D4E16W2 Zero Board 4GB 4x1.8GHz 4K HDMI WiFi 5 Bluetooth 5.0 |
10-3965
|
|
|
1+ £65.35
Price per unit Ex VAT
|
5.0 |
1.8GHz |
66mm |
4GB |
Mali G31 MP2 |
GPIO (40-pin) |
|
Radxa Zero |
w/o OS |
eMMC |
1A |
5V |
4 |
via USB |
Amlogic S905Y2 |
ARM Cortex-A53 |
30.5mm |
b/g/n/ac |
SBC |
Radxa RS102-D4E32W2 Zero 4GB 4x1.8GHz Quad-Core Board Open Source HDMI |
10-3966
|
|
|
1+ £89.09
Price per unit Ex VAT
|
5.0 |
1.8GHz |
66mm |
4GB |
|
GPIO (40-pin) |
|
Radxa Zero |
w/o OS |
eMMC |
1A |
5V |
4 |
via USB |
Amlogic S905Y2 |
ARM Cortex-A53 |
30.5mm |
b/g/n/ac |
SBC |
Radxa RS114 B4E32 Rock Pi4B+ SBC 6 core 2.0GHz 4GB RAM USB 3.0 AI support |
10-3967
|
|
Available to back orderBack order, lead time 9 weeks
|
1+ £106.96
Price per unit Ex VAT
|
5.0 |
2.0GHz |
85mm |
4GB |
|
|
17mm |
Rock 4 B+ |
w/o OS |
eMMC |
2A |
9V DC |
6 |
via USB |
Rockchip RK3399 |
ARM Cortex-A72 |
56mm |
b/g/n/ac |
SBC |
Radxa RS119-D4P1 Rock 5 B SBC 8-core CPU 8K dual HDMI eMMC socket |
10-3968
|
|
Available to back orderBack order, lead time 11 days
|
1+ £150.97
Price per unit Ex VAT
|
|
2.4GHz |
85mm |
4GB |
|
|
|
Rock 5 B |
w/o OS |
|
2A |
9V DC |
8 |
via USB |
Rockchip RK3588 |
Quad-Core Cortex-A55 |
56mm |
|
SBC |