Radxa NS11333 RS119-B8 Rock 5 B SBC 8GB 8x2.4GHz 8K Display Dual HDMI

MPN
NS11333
Brand
Radxa
EAN-13
6975225650214
Order Code
10-3953
Country of Origin
China
View Full Product Range (9)

Discontinued


Radxa manufactures the RS119-B8, a single-board computer featuring 8 GB of RAM and a 2.4 GHz processor, suitable for various computing tasks. This SBC is comparable to platforms like Raspberry Pi and Beaglebone, offering versatile performance and compatibility for hobbyist and educational projects. It is ideal for developing prototypes, learning programming, and Internet of Things applications.
Type SBC
Clock Speed 2.4GHz
Memory Capacity 8GB
Misc Attribute Rock 5 B
Operating system (Version) w/o OS
Output Current 2A
Output Voltage 9V DC
Power supply (LOV) via USB
Processor Quad-Core Cortex-A55
Processor Cores (No) 8
SoC Rockchip RK3588

Trustpilot