Radxa RS102-D4E16W2 Zero Board 4GB 4x1.8GHz 4K HDMI WiFi 5 Bluetooth 5.0

Radxa RS102-D4E16W2 Zero Board 4GB 4x1.8GHz 4K HDMI WiFi 5 Bluetooth 5.0

Order Code:

10-3965

Brand: Radxa MPN: RS102-D4E16W2 EAN-13: 4064161199290

Discontinued


Radxa's RS102-D4E16W2 Radxa Zero features a compact single-board computer (SBC) design with 4 GB of RAM and a quad-core processor running at 1.8 GHz. It is similar to platforms like Raspberry Pi and Beaglebone, commonly used in DIY electronics projects and prototyping. Typical applications include IoT devices, robotics, and small-scale computing solutions.
Type SBC
Bluetooth 5.0
Clock Speed 1.8GHz
GPU Mali G31 MP2
Internal ports GPIO (40-pin)
Length 66mm
Memory Capacity 4GB
Memory Type eMMC
Misc Attribute Radxa Zero
Operating system (Version) w/o OS
Output Current 1A
Output Voltage 5V
Power supply (LOV) via USB
Processor ARM Cortex-A53
Processor Cores (No) 4
SoC Amlogic S905Y2
Width 30.5mm
Wi-Fi b/g/n/ac

Trustpilot