Radxa RS309-D8W2P Rock Pi E 1GB Quad-Core SBC USB3.0 Dual Ethernet

MPN
184313
Brand
Radxa
EAN-13
4038816097552
Order Code
10-3951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £54.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/11/2026

Radxa manufactures the RS309-D8W2P Rock Pi E, featuring 1 GB of RAM and a quad-core processor running at 1.5 GHz. This single-board computer (SBC) is comparable to platforms like Arduino and Raspberry Pi, offering powerful performance for various projects. It is ideal for hobbyists and developers building small-scale applications or prototyping IoT devices.
Type SBC
Clock Speed 1.5GHz
Memory Capacity 1GB
Misc Attribute Rock Pi E
Processor Cores (No) 4

Reviews

Be the first to submit a review

Trustpilot