Radxa 2563914 Rock 5B 16GB SBC 8x2.4GHz 8K HDMI Quad A76 A55 Mali G610MC4

MPN
2563914
Brand
Radxa
EAN-13
4038816117236
Order Code
10-3952
Country of Origin
China

Discontinued


Manufactured by Radxa, the RS119-D16P1 Rock 5 B features 16 GB RAM and an 8-core CPU clocked at 2.4 GHz, making it ideal for high-performance computing tasks. This single-board computer (SBC) is comparable to systems like Raspberry Pi and BeagleBone, offering versatility for development projects. Typical applications include robotics, media centres, and network-attached storage solutions.
Type SBC
Clock Speed 2.4GHz
Memory Capacity 16GB
Misc Attribute Rock 5 B
Operating system (Version) w/o OS
Output Current 2A
Output Voltage 9V DC
Power supply (LOV) via USB
Processor Quad-Core Cortex-A55
Processor Cores (No) 8
SoC Rockchip RK3588

Trustpilot