Rademacher VK C-921-HP Laboratory Card 32/48-Pin Mounts 160x100mm

Image Representative of Range

Rademacher VK C-921-HP Laboratory Card 32/48-Pin Mounts 160x100mm

MPN
VK C-921-HP
EAN-13
4031909009784
Order Code
12-8204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Rademacher VK C-921-HP laboratory card features plug strip connections and mounting holes compatible with 32 and 48-pin plugs according to DIN 41612. Measuring 160 mm by 100 mm, this prototyping PCB is part of the Rademacher PCB range and is ideal for experimenting and development in electronic prototyping projects. It is widely used for testing and development in electromechanical and printed circuit board applications.
Type Prototyping PCB
Hole Pitch 5.08mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material HP with Cu.-edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 With plug strip connection and mounting holes for 32 and 48-pin plugs according to DIN 41612 model D
Misc Attribute 2 WR-Typ 921
Number of conductor strips 37

Reviews

Be the first to submit a review

Trustpilot