Rademacher VK C-510-1 PCB 35µm Photo-coating Single-Sided 100x50mm

Image Representative of Range

Rademacher VK C-510-1 PCB 35µm Photo-coating Single-Sided 100x50mm

MPN
VK C-510-1
EAN-13
2050003229593
Order Code
12-8184
Country of Origin
Germany
View Full Product Range (18)

Discontinued


The Rademacher VK C-510-1 is a PCB material featuring a single-sided 35 µm photo-coating with positive properties, measuring 100 mm by 50 mm. Manufactured with FR4, this material is ideal for prototypes and low-volume electronic applications. It is typically used in creating custom circuit designs and educational projects.
Number of Sides 1
Material Epoxide
Length 100mm
Width 50mm
Copper coating (thickness) 35µm
Dim (L x W) 100 mm x 50 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating Positive
Type PCB material

Trustpilot