Rademacher C-944-EP Laboratory Card: 2-Sided DIN 41612 Connectors 160x100mm

Image Representative of Range

Rademacher C-944-EP Laboratory Card: 2-Sided DIN 41612 Connectors 160x100mm

MPN
C-944-EP
EAN-13
4031909008763
Order Code
12-8181
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Rademacher C-944-EP laboratory card is a prototyping printed circuit board featuring both-sided copper, with dimensions of 160 mm x 100 mm. It supports two-sided direct connectors with a 2.54 mm raster or 32-96 pin configurations, compliant with DIN 41612 standards. This product is ideal for experimental and electromechanical applications, providing flexibility in PCB design and testing.
Type Prototyping PCB
Hole Pitch 2.54mm
Length 160mm
Thickness 1.5mm
Width 100mm
Base Material EP with both-sided copper.edition
Copper coating (thickness) 35µm
CS 2.54mm
Dimensions (L x W) 160 mm x 100 mm
Hole Diameter 1mm
Misc Attribute 1 It enables the use of two sided direct connector, raster 2.54 mm or of 32 - 96pinl. Connectors according to DIN 41612.
Misc Attribute 2 double sided
Misc Attribute 3 WR-Typ 944
Number of conductor strips 39

Reviews

Be the first to submit a review

Trustpilot