Raaco 104562 Super Clip Tool Hooks Quick Access Storage Case 108x83x58mm

MPN
104562
Brand
Raaco
EAN-13
5733439104562
Order Code
10-3841
Country of Origin
Denmark
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 32 in stock

The Raaco 104562 Tool Hooks Clip 9 is designed for optimal wall storage on a perforated tool board system. Its compact dimensions of 108 x 83 x 58 mm make it ideal for organising tools efficiently on perforated panels. Typically used in workshops, the Clip 9 facilitates easy access to tools and helps maintain an organised workspace.
Type Tray
Dim (L x W x H) 108 x 83 x 58 mm
Factory colour Black
Height 58mm
Length 108mm
Material Polypropylene
Weight 47g
Width 83mm

Reviews

Be the first to submit a review

Trustpilot