R1014 PS1-4-1 Phase Bar For Motor Circuit Breaker

ABB Brand: ABB
Description Image Product Buy Pricing (Ex VAT) Type Content Contact Configuration Compatible with (details) IP Rating Switching Capacity Current Rating Factory colour Durability Product Type Frequency Nominal Voltage Switch/button features Switching current (min.) Temperature Range Weight
ABB 1SAM 201 906 R1014 R1014 PS1-4-1 Phase Bar For Motor Circuit Breaker
ABB 1SAM 201 906 R1014 R1014 PS1-4-1 Phase Bar For Motor Circuit Breaker
Extended range
Order code: 72-0006
MPN: 1SAM 201 906 R1014

Available to back orderBack order, lead time 4 weeks
1+ £9.31
Price per unit Ex VAT
Busbar 1 Cross-wiring of MS 116 Grey Phase modifier
ABB 1SAM 201 901 R1001 1SAM 201 901 R1001 HKF1-11 Auxiliary Switch MS 116
ABB 1SAM 201 901 R1001 1SAM 201 901 R1001 HKF1-11 Auxiliary Switch MS 116
Extended range
Order code: 72-0002
MPN: 1SAM 201 901 R1001

Available to back orderBack order, lead time 6 weeks
1+ £11.49
Price per unit Ex VAT
Auxiliary switch 1 AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV
ABB 1SAM 201 902 R 1001 1SAM 201 902 R 1001 HK1-11 Auxiliary Switch
ABB 1SAM 201 902 R 1001 1SAM 201 902 R 1001 HK1-11 Auxiliary Switch
Standard range
Order code: 72-0003
MPN: 1SAM 201 902 R 1001

Despatched within 4 working days - 37 in stock
1+ £12.04
Price per unit Ex VAT
Auxiliary switch 1pc(s) AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV
ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch Side-fitted right
ABB 1SAM 201 902 R 1002 HK1-20 Auxiliary Switch Side-fitted right
Standard range
Order code: 72-0004
MPN: 1SAM 201 902 R 1002

Despatched within 4 working days - 4 in stock
1+ £12.91
Price per unit Ex VAT
Auxiliary switch 1pc(s) 2 makers AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV
ABB 1SAM 201 902 R 1003 1SAM 201 902 R 1003 HK1-02 Auxiliary Switch side-fitted
ABB 1SAM 201 902 R 1003 1SAM 201 902 R 1003 HK1-02 Auxiliary Switch side-fitted
Standard range
Order code: 72-0005
MPN: 1SAM 201 902 R 1003

Despatched within 4 working days - 27 in stock
1+ £11.49
Price per unit Ex VAT
Auxiliary switch 1pc(s) 2 breakers AC-15: 3 A/24 V; 1.5 A/230 V; DC-13: 1 A/24 V; 0.27 A/110V
ABB 1SAM 250 000 R1004 1SAM 250 000 R1004 MS 116-0,63 IP20
ABB 1SAM 250 000 R1004 1SAM 250 000 R1004 MS 116-0,63 IP20
Extended range
Order code: 72-0007
MPN: 1SAM 250 000 R1004

Available to back orderBack order, lead time 10 days
1+ £57.71
Price per unit Ex VAT
Overload relay 1 IP20 0.63A 100000 cycles 50 - 60Hz 690V adjustable 0.4A -25 - +55°C
ABB 1SAM 250 000 R1005 MS 116-1,0 Overload relay adjustable 690 V AC 1 A
ABB 1SAM 250 000 R1005 MS 116-1,0 Overload relay adjustable 690 V AC 1 A
Standard range
Order code: 72-0008
MPN: 1SAM 250 000 R1005

Despatched within 4 working days - 10 in stock
1+ £61.01
Price per unit Ex VAT
Overload relay 1 IP20 1A 100000 cycles 50 - 60Hz 690V adjustable 0.63A -25 - +55°C 0
ABB 1SAM 250 000 R1006 MS 116-1,6 Overload relay adjustable 690 V AC 1.6 A
ABB 1SAM 250 000 R1006 MS 116-1,6 Overload relay adjustable 690 V AC 1.6 A
Standard range
Order code: 72-0009
MPN: 1SAM 250 000 R1006

Despatched within 4 working days - 2 in stock
1+ £62.69
Price per unit Ex VAT
Overload relay 1pc(s) IP20 1.6A 100000 cycles 50 - 60Hz 690V adjustable 1A -25 - +55°C
ABB 1SAM 250 000 R1007 MS 116-2,5 Overload relay adjustable 690 V AC 2.5 A
ABB 1SAM 250 000 R1007 MS 116-2,5 Overload relay adjustable 690 V AC 2.5 A
Standard range
Order code: 72-0010
MPN: 1SAM 250 000 R1007

Despatched within 4 working days - 1 in stock
1+ £75.20
Price per unit Ex VAT
Overload relay 1pc(s) IP20 2.5A 100000 cycles 50 - 60Hz 690V adjustable 1.6A -25 - +55°C
ABB 1SAM 250 000 R1008 MS 116-4 Overload relay adjustable 690 V AC 4 A
ABB 1SAM 250 000 R1008 MS 116-4 Overload relay adjustable 690 V AC 4 A
Standard range
Order code: 72-0011
MPN: 1SAM 250 000 R1008

Despatched within 4 working days - 7 in stock
1+ £68.84
Price per unit Ex VAT
Overload relay 1pc(s) IP20 4A 100000 cycles 50 - 60Hz 690V adjustable 2.5A -25 - +55°C
ABB 1SAM 250 000 R1009 MS 116-6,3 Overload relay adjustable 690 V AC 6.3 A
ABB 1SAM 250 000 R1009 MS 116-6,3 Overload relay adjustable 690 V AC 6.3 A
Standard range
Order code: 72-0012
MPN: 1SAM 250 000 R1009

Despatched within 4 working days - 10 in stock
1+ £68.84
10+ £65.13
Price per unit Ex VAT
Overload relay 1pc(s) IP20 6.3A 100000 cycles 50 - 60Hz 690V adjustable 4A -25 - +55°C
ABB 1SAM 250 000 R1010 MS 116-10,0 Overload relay adjustable 690 V AC 10 A
ABB 1SAM 250 000 R1010 MS 116-10,0 Overload relay adjustable 690 V AC 10 A
Standard range
Order code: 72-0013
MPN: 1SAM 250 000 R1010

Despatched within 4 working days - 5 in stock
1+ £76.31
Price per unit Ex VAT
Overload relay 1pc(s) IP20 10A 100000 cycles 50 - 60Hz 690V adjustable 6.3A -25 - +55°C
ABB 1SAM 250 000 R1011 MS 116-16,0 Overload relay adjustable 690 V AC 16 A
ABB 1SAM 250 000 R1011 MS 116-16,0 Overload relay adjustable 690 V AC 16 A
Standard range
Order code: 72-0014
MPN: 1SAM 250 000 R1011

Despatched within 4 working days - 6 in stock
1+ £83.34
Price per unit Ex VAT
Overload relay 1pc(s) IP20 16A 100000 cycles 50 - 60Hz 690V adjustable 10A -25 - +55°C 0.27

Trustpilot