ABB 1SAM 250 000 R1010 MS 116-10,0 Overload relay adjustable 690 V AC 10 A

Image Representative of Range

ABB 1SAM 250 000 R1010 MS 116-10,0 Overload relay adjustable 690 V AC 10 A

MPN
1SAM 250 000 R1010
Brand
ABB
Order Code
72-0013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £76.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Motor protection switch series MS 116 - open design without auxiliary switch, resistant to changing climate. Quick mounting on rails DIN EN 50 022, 35 mm with thermal and electromagnetic triggering. Specially designed for protection of motors in a performance class up to 7.5 kW. This allows the MS 116 to be extended with auxiliary contacts, which can either be connected to the side or front (space-saving). This device complies with the most important international, European and national regulations acc. to IEC 60 947-1/-2/-4-1/-5-1 and EN 60 947-1/-2/-4-1/-5-1.
Type Overload relay
IP Rating IP20
Content 1pc(s)
Current Rating 10A
Durability 100000 cycles
Frequency 50 - 60Hz
Nominal Voltage 690V
Switch/button features adjustable
Switching current (min.) 6.3A
Temperature Range -25 - +55°C

Reviews

Be the first to submit a review

Trustpilot