ABB 1SAM 201 902 R 1001 1SAM 201 902 R 1001 HK1-11 Auxiliary Switch

Image Representative of Range

ABB 1SAM 201 902 R 1001 1SAM 201 902 R 1001 HK1-11 Auxiliary Switch

MPN
1SAM 201 902 R 1001
Brand
ABB
Order Code
72-0003
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Auxiliary contacts HK1-11change position with the main contacts of the manual motor starter. They are designed for mounting laterally on the right side of manual motor starters MS116, MS132 or MS165. These auxiliary contacts HKF1 are available as normally open or normally closed contacts.
Type Auxiliary switch
Content 1pc(s)
Switching Capacity AC-15: 6 A/24 V, 4 A/230 V, 3 A/400 V, DC-13: 2 A/24 V, 0.5 A/110 V, 25 A/220 VV

Reviews

Be the first to submit a review

Trustpilot