R-TECH 900010 Vernier Caliper 0-150mm 0.05mm Resolution

MPN
900010
Brand
R-TECH
EAN-13
5053556008124
Order Code
90-0010
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.96
5+ £8.15
10+ £7.68
25+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 847 in stockAdditional quantity lead time 6 months

This precision R-TECH 900010 Vernier Caliper features both metric and imperial scales with engraved graduations. Suitable for a wide range of measuring applications.

Made from fully hardened stainless steel with an anti-glare, satin-chrome finish to the main body. Both main and vernier reading scales have a matt-chrome finish. All measuring surfaces are ground and lapped for high accuracy.

The caliper has a measuring range of 150mm / 6 inches. It features external jaws, internal jaws and a depth gauge.
The sliding Vernier Scale enables precise readings to be made. The sliding mechanism features a thumb block for ease of use and a locking screw on the adjustable mechanism ensures consistently accurate measurements.


  • Metric/imperial graduations
  • Range: 0-150mm (0-6in)
  • Resolution: 0.05mm (1/128in)
  • 40mm External measurement jaws
  • 22mm Internal measurement jaws
  • Stem Depth Gauge for Depth/Step measurement
  • Locking Screw for accurate measurement
Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Display Type Analogue
Range 0-150mm (0-6in)
Reading range (max.) 150mm
Resolution 0.05mm (1/128in)

Reviews

Be the first to submit a review

Trustpilot