R-TECH 857053 SC100e Solder 3% M1 Flux 0.5-2% Halide 0.5mm 100g Reel

MPN
857053
Brand
R-TECH
EAN-13
5053556036752
Order Code
85-7053
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £21.27
5+ £20.13
10+ £19.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 4 weeks

R-TECH 857005 SC100e Solder 3% M1 Flux is a high purity, lead-free, no clean solder wire.
It has a fast flow (3%) flux core. The Halide content in the SC100e solder results in improved soldering speed and performance. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish.
It provides a lower cost alternative to SAC305 solder.

Suitable for both hand and automated soldering applications for IPC-6011 Class 1 electronic products.


  • 26SWG (0.5mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on a 100g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3-99.5Cu0.5-0.7
Type Wire
Weight 100g
Wire Diameter 0.50
Wire Gauge (SWG) 26

Reviews

Be the first to submit a review

Trustpilot