R-TECH 857048 SAC305 Solder 2% L1 Flux <0.5% Halide 0.7mm 100g Reel

MPN
857048
Brand
R-TECH
EAN-13
5053556036721
Order Code
85-7048
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £37.72
5+ £35.70
10+ £33.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 4 weeks

R-TECH 856993 SAC305 Solder 2% L1 Flux is a high purity, lead-free, no clean solder wire. It has a fast flow (2%) flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint with a shiny solder finish. The Halide content in the SAC305 solder results in improved soldering performance, with increased soldering speed.
SAC305 solder has a hard resistance and is not susceptible to breaking.

Suitable for both hand and automated soldering applications for IPC-6011 Class 2 electronic products.


  • 22SWG (0.7mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting Temperature: 217 to 220°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Low odour, non-offensive fumes
  • Suitable for hand or high speed automated soldering
  • Supplied on a 100g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217 to 220°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Wire
Weight 100g
Wire Diameter 0.7
Wire Gauge (SWG) 22

Reviews

Be the first to submit a review

Trustpilot