R-TECH 857029 SC100e Solder 2% Rosin-Free HF Flux Halide-Free 1.2mm 250g Reel

MPN
857029
Brand
R-TECH
EAN-13
5053556008810
Order Code
85-7029
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.20
5+ £36.26
10+ £33.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 14 days

R-TECH 857029 SC100e Solder 2% Rosin-Free HF is a high purity, Rosin-free, Halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin-free and Halide-free flux core. SC100e is designed to offer excellent soldering performance, reduced dross and minimal residue, for a reliable joint with a shiny solder finish. It provides a lower cost alternative to SAC305 solder.

This solder is both user and environmentally friendly.

Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.


  • 18SWG (1.2mm) diameter
  • Solder Composition: 99.3-99.5% tin, 0.5-0.7% copper
  • Melting Temperature: 227°C
  • No-clean formulation
  • Powerful wetting, high speed solder
  • Rosin-Free
  • Halide-Free
  • Suitable for hand or automated soldering
  • Supplied on a 250g reel
Flux Type No clean, Rosin free, Halide free
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn99.3-99.5Cu0.5-0.7
Type Wire
Weight 250g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

Reviews

Be the first to submit a review

Trustpilot