R-TECH 856875 Lead-Free Sn-Cu-Ag-Ni-Ge Solder 18SWG 1.2mm 0.5kg

MPN
856875
Brand
R-TECH
EAN-13
5053556002085
Order Code
85-6875
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £87.03
5+ £82.57
10+ £77.60
25+ £73.19
50+ £70.00
100+ £67.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 9 months

Produced under license from Fuji, this lead-free 5-element solder contains tin (Sn), copper (Cu), silver (Ag), nickel (Ni) and germanium (Ge). The trace addition of nickel and germanium increases the fluidity of the solder and improves it's ease of wetting by reducing oxidisation on the surface. It produces bright, smooth fillets without shrink cracks or hot tears.


  • Trace addition of nickel produces less short circuits and reduces shrinkage defects
  • Nickel-stabilised inter-metallic layer inhibits copper erosion
  • Increased reliability in harsh environments
  • High ductility ensures long service life of joints subjected to cyclic strain
  • Produces minimal dross
  • Minimal shorts and icicles
  • Wets faster than silver-containing alternatives
  • Produces bright, crack-free fillets
  • Superior performance in marine applications
  • Excellent resistance to thermal fatigue
  • Melting point 217 to 219°C
  • Flux cored
  • 18SWG (1.2mm) diameter
  • Supplied on 500g reels
Flux Type Rosin
Leaded / Lead-Free Lead-free
Melting Temperature 227°C
Solder Alloy Sn-Cu-Ag-Ni-Ge
Type Wire
Weight 500g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

Reviews

Be the first to submit a review

Trustpilot