R-TECH 856862 Solder Wire 60/40 18SWG 1.2mm 500g Reel

MPN
856862
Brand
R-TECH
EAN-13
5053556001958
Order Code
85-6862
Country of Origin
Taiwan
  • RoHS Non Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.90
5+ £47.34
10+ £44.49
25+ £41.96
50+ £40.13
100+ £38.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 89 in stockAdditional 100 due on 02/12/2026

A 500g reel of high grade 18swg solder wire containing 60% tin and 40% lead.

R-TECH 60/40 Tin/Lead Solder Wire provides excellent solder joint reliability, superior joint strength and excellent thermal and mechanical fatigue resistance. It has a rosin-activated flux which requires little cleaning after making the solder joint and is ideal for use in applications requiring good activation.


  • Melting temperature 190°C
  • Recommended minimum bit temperature 300°C
  • Rosin activated flux manufactured to JISZ3283

Please note: This product contains lead and rosin. As of 1st March 2018 the supply of solder containing lead at a concentration above the relevant limit as set out under Article 67 (by virtue of Annex XVII of the REACH regulation) is restricted to professional use only.

We recommend that schools use lead-free solder for all projects.

Flux Type Rosin
Leaded / Lead-Free Leaded
Melting Temperature 190°C
Solder Alloy Sn60Pb40
Type Wire
Weight 500g
Wire Diameter 1.2mm
Wire Gauge (SWG) 18

Reviews

Be the first to submit a review

Trustpilot