R-TECH 524625 Microphone (Omni-directional) 4mm, Leads

MPN
524625
Brand
R-TECH
EAN-13
5053556008964
Order Code
52-4625
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    3mm x 1.5mm 4mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.820
25+ £0.757
50+ £0.732
100+ £0.716
250+ £0.694
500+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 536 in stockAdditional quantity lead time 7 days

The R-TECH 524625 (Omni-directional) Microphone measures 4mm x 1.5mm with an operating voltage of 2V.
  • Directivity:Omni-directional
  • Diameter:4mm
  • Terminal Type:Wire leads
  • Operating Voltage:2V
  • Current Consumption:0.5mA
  • Frequency:50-16000Hz
  • Sensitivity:-44dB
  • Dimensions:4mm x 1.5mm
Type Microphone with leads
Size 4mm
Direction Omni-Directional
Impedance 2.2kΩ
Frequency Range 50 to16000Hz
Output Type -44 +/- 3dB

Reviews

Be the first to submit a review

Trustpilot