R-TECH 524624 Microphone (Omni-directional) 4mm, PCB pins

MPN
524624
Brand
R-TECH
EAN-13
5053556008957
Order Code
52-4624
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    4mm x 1.5mm 6mm x 2.7mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £0.748
25+ £0.690
50+ £0.667
100+ £0.652
250+ £0.632
500+ £0.614
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 563 in stockAdditional quantity lead time 7 days

The R-TECH 524624 (Omni-directional) Microphone measures 4mm x 1.5mm with an operating voltage of 2V.


  • Directivity:Omni-directional
  • Diameter:4mm
  • Terminal Type:PCB pins
  • Operating Voltage:2V
  • Current Consumption:0.5mA
  • Frequency:50-16000Hz
  • Sensitivity:-42dB
  • Dimensions:4mm x 1.5mm
Type Microphone
Size 4mm x 1.5mm
Direction Omni-Directional
Impedance 2.2kΩ
Frequency Range 50 to16000Hz
Output Type -42 +/- 2dB

Reviews

Be the first to submit a review

Trustpilot