R-TECH 524376 Hex Threaded F-F Spacers Brass M5 10mm - Pack Of 25

MPN
524376
Brand
R-TECH
EAN-13
5053556003945
Order Code
52-4376
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

    10mm 20mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.34
5+ £7.92
10+ £7.43
20+ £7.01
50+ £6.58
100+ £6.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 59 in stock

These 8mm AF hexagonal female to female spacers have M5 tapped holes in both ends and are threaded throughout their entire length.


  • Body length: 10mm
  • Hole threaded depth: 10mm
  • Width across flats: 8mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 10mm
External Width 8mm
Material Nickel plated brass
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot