R-TECH Hexagonal M5 Threaded F-F Brass Spacers - 8mm AF

R-TECH Brand: R-TECH

These 8mm AF hexagonal female to female spacers have M5 tapped holes in both ends and are threaded throughout their entire length.

  • Range of body lengths
  • Width across flats: 8mm
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Description Image Product Buy Pricing (Ex VAT) Body Length Type External Width Material Thread Size
R-TECH 524376 Hex Threaded F-F Spacers Brass M5 10mm - Pack Of 25
R-TECH 524376 Hex Threaded F-F Spacers Brass M5 10mm - Pack Of 25
Standard range
Order code: 52-4376
MPN: 524376

Despatched same day - 59 in stock
1+ £8.34
5+ £7.92
10+ £7.43
20+ £7.01
50+ £6.58
100+ £6.25
Price per unit Ex VAT
10mm Hexagonal threaded: F-F 8mm Nickel plated brass M5
R-TECH 524378 Hex Threaded F-F Spacers Brass M5 20mm - Pack Of 25
R-TECH 524378 Hex Threaded F-F Spacers Brass M5 20mm - Pack Of 25
Standard range
Order code: 52-4378
MPN: 524378

Despatched same day - 79 in stock
1+ £15.15
5+ £14.18
10+ £13.32
20+ £12.58
50+ £11.79
100+ £11.20
Price per unit Ex VAT
20mm Hexagonal threaded: F-F 8mm Nickel plated brass M5

Trustpilot