R-TECH 524408 Hex Threaded M-F Spacer Brass 5mm A/F M3 10mm - Pack Of 25

MPN
524408
Brand
R-TECH
EAN-13
5053556004249
Order Code
52-4408
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Body Length:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.05
5+ £7.61
10+ £7.27
20+ £6.91
50+ £6.43
100+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 112 in stock

These 5mm AF hexagonal male to female spacers have an M3 tapped hole and threaded stud.

Their undercut design removes the need for washers in assembly and gives a flush fit.


  • Body length: 10mm
  • Hole threaded depth: 3mm
  • Stud length: 8mm
  • Width across flats: 5mm
  • Undercut design in accordance with DIN 76-B
  • Material: brass to DIN 17660: Cu Zn 39 Pb 3
  • Tensile Strength: 430 N/mm² Min.
  • Surface finish accords to DIN 267: nickel plated (G 3 E)
  • Material number: 2.0401
  • Tolerance for length dimensions: ± 0.1 mm
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Body Length 10mm
External Width 5mm
Material Nickel plated brass
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot