R-TECH 524358 Miniature Snap-Fit Nylon PCB Supports 15.9mm - Pack Of 100

MPN
524358
Brand
R-TECH
EAN-13
5053556004539
Order Code
52-4358
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.96
5+ £3.77
10+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 9 months

Miniature support posts for mounting PCBs, etc., to a chassis or another PCB.

One end of the post is designed to lock in place for a permanent fixing to a chassis and the other to push-fit into the PCB, but still allow removal for maintenance without the use of a tool.


  • Effective height: 15.9mm
  • Chassis fixing hole diameter: 4mm
  • Chassis thickness: 1.6mm
  • PCB fixing hole diameter: 4mm
  • PCB thickness: 1.6mm
  • Overall length: 27.1mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Type Snap-fit PCB support post
Between Board Height 15.9
Overall Length 27.1mm
Material Nylon 66
Mounting Hole Diameter 4mm
Effective Height 15.9mm

Reviews

Be the first to submit a review

Trustpilot