R-TECH Miniature Snap-Fit Nylon PCB Supports

R-TECH Brand: R-TECH

Miniature support posts for mounting PCBs, etc., to a chassis or another PCB.

One end of the post is designed to lock in place for a permanent fixing to a chassis and the other to push-fit into the PCB, but still allow removal for maintenance without the use of a tool.

  • Range of effective heights
  • Chassis fixing hole diameter: 4mm
  • Chassis thickness: 1.6mm
  • PCB fixing hole diameter: 4mm
  • PCB thickness: 1.6mm
  • Material: UL approved Nylon 66, 94-V2
  • Halogen-free
  • Colour: natural
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Between Board Height Overall Length Effective Height Type Material Mounting Hole Diameter
R-TECH 524355 Miniature Snap-Fit Nylon PCB Supports 3.2mm - Pack Of 100
R-TECH 524355 Miniature Snap-Fit Nylon PCB Supports 3.2mm - Pack Of 100
Standard range
Order code: 52-4355
MPN: 524355

Despatched same day - 22 in stockAdditional quantity lead time 9 months
1+ £3.49
5+ £3.32
10+ £3.17
Price per unit Ex VAT
3.2 10.8mm 3.2mm Snap-fit PCB support post Nylon 66 4mm
R-TECH 524356 Miniature Snap-Fit Nylon PCB Supports 6.3mm - Pack Of 100
R-TECH 524356 Miniature Snap-Fit Nylon PCB Supports 6.3mm - Pack Of 100
Standard range
Order code: 52-4356
MPN: 524356

Despatched same day - 8 in stockAdditional quantity lead time 9 months
1+ £4.14
5+ £3.94
10+ £3.76
Price per unit Ex VAT
6.3 13.9mm 6.3mm Snap-fit PCB support post Nylon 66 4mm
R-TECH 524358 Miniature Snap-Fit Nylon PCB Supports 15.9mm - Pack Of 100
R-TECH 524358 Miniature Snap-Fit Nylon PCB Supports 15.9mm - Pack Of 100
Standard range
Order code: 52-4358
MPN: 524358

Despatched same day - 16 in stockAdditional quantity lead time 9 months
1+ £3.96
5+ £3.77
10+ £3.60
Price per unit Ex VAT
15.9 27.1mm 15.9mm Snap-fit PCB support post Nylon 66 4mm
R-TECH 524359 Miniature Snap-Fit Nylon PCB Supports 22.2mm - Pack Of 100
R-TECH 524359 Miniature Snap-Fit Nylon PCB Supports 22.2mm - Pack Of 100
Standard range
Order code: 52-4359
MPN: 524359

Despatched same day - 11 in stockAdditional quantity lead time 9 months
1+ £6.05
5+ £5.76
10+ £5.51
Price per unit Ex VAT
22.2 33.4mm 22.2mm Snap-fit PCB support post Nylon 66 4mm

Trustpilot