R-TECH 341025 Copper Clad Double Sided FR4 Fibre Glass 203 x 305mm

MPN
341025
Brand
R-TECH
EAN-13
5053556002504
Order Code
34-1025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.51
10+ £6.56
25+ £5.82
50+ £5.45
100+ £5.23
250+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 131 in stockAdditional quantity lead time 4 weeks

This double-sided fibreglass board is high quality 305g/m copper clad board made from epoxy glass material.


  • 305 x 203mm
  • Double-sided
  • Grade: FR4
  • Fibreglass board
  • Thickness: 1.6mm
  • 35 micron copper thickness
  • Suitable etchant: ferric chloride solution
Number of Sides 2
Material Fibre glass
Length 305mm
Width 203mm

Reviews

Be the first to submit a review

Trustpilot