R-TECH 261384 5X20mm 20A 250VAC ceramic fuse time lag fuse

MPN
261384
Brand
R-TECH
EAN-13
5053556012824
Order Code
26-1384
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.412
50+ £0.279
100+ £0.217
250+ £0.186
500+ £0.165
1000+ £0.145
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,990 in stockAdditional quantity lead time 5 months

R-TECH 5x20mm ceramic, time lag fuse. A time-lag fuse with high breaking capacity for use in electrical circuits. Suitable for use in a wide variety of applications. Constructed of a ceramic tube with electro-plated brass end caps. With a 250V AC rating and 1500A breaking capacity, this fuse offers excellent quality and is tested for cold resistance and precise length. With its high breaking capacity, this fuse is ideal for supplementary protection in electrical appliances and equipment to provide excellent protection for components or circuits.
  • Miniature time-lag fuse
  • High breaking capacity
  • Dimensions: 5 x 20mm
  • Rated Current: 20A
  • Rated Voltage: 250V AC
  • Ceramic tube, encapsulated design with nickel-plated brass end caps
  • Protection against harmful over-currents in primary and secondary applications
  • Designed to IEC 60127-2/V
Type Fuse
Current Rating 20A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Ceramic, Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Accessories


Trustpilot