R-TECH 261381 5X20mm 12.5A 250VAC ceramic fuse time lag fuse

MPN
261381
Brand
R-TECH
EAN-13
5053556012794
Order Code
26-1381
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.330
50+ £0.217
100+ £0.176
250+ £0.145
500+ £0.124
1000+ £0.114
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 4,730 in stockAdditional quantity lead time 5 months

R-TECH 5x20mm ceramic, time lag fuse. A time-lag fuse with high breaking capacity for use in electrical circuits. Suitable for use in a wide variety of applications. Constructed of a ceramic tube with electro-plated brass end caps. With a 250V AC rating and 1500A breaking capacity, this fuse offers excellent quality and is tested for cold resistance and precise length. With its high breaking capacity, this fuse is ideal for supplementary protection in electrical appliances and equipment to provide excellent protection for components or circuits.
  • Miniature time-lag fuse
  • High breaking capacity
  • Dimensions: 5 x 20mm
  • Rated Current: 12.5A
  • Rated Voltage: 250V AC
  • Ceramic tube, encapsulated design with nickel-plated brass end caps
  • Protection against harmful over-currents in primary and secondary applications
  • Designed to IEC 60127-2/V
Type Fuse
Current Rating 12.5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Ceramic, Time delay
Body Material Ceramic

Reviews

Be the first to submit a review

Accessories


Trustpilot