R.S.T. RTR8002 Notched Trowel Square 6mm² Soft Touch Handle 11 x 4.1/2in

MPN
RTR8002
Brand
RST
EAN-13
5013693003901
Order Code
96-8454
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stock

R.S.T. Notched Trowel has a strong, durable steel blade with 6 x 6mm square notches and is ideal for applying adhesive to walls and floors prior to applying tiles. The trowel has a steel ferrule and tang, and a soft touch handle for user comfort.

Size: 280 x 115mm (11 x 4.1/2in).
Square Notches: 6mm.


Type Notched trowel
Length 11in

Reviews

Be the first to submit a review

Trustpilot