R&G 2001151 Glass Fabric Tape 130g/m² 25mm 10m Repair & Reinforce

Image Representative of Range

R&G 2001151 Glass Fabric Tape 130g/m² 25mm 10m Repair & Reinforce

MPN
2001151
Brand
R & G
EAN-13
4044199237690
Order Code
10-3833
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

R & G manufactures the 2001151 glass fabric tape, a fibreglass reinforced tape weighing 130g/m² with a width of 25mm and a length of 10m. This tape is ideal for use in moulds, casting moulds, and hull making, and is particularly suited for applications in shipbuilding and model aircraft materials. Its composition makes it compatible with epoxy fabrics, cotton binders, and coagulators, serving as a reliable laminating and moulding material.
Type Fibreglass reinforced tape
Width 25mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot