Quadrios RJ Plugs & Sockets RJ connector 616204

Quadrios Brand: Quadrios
The Quadrios modular plug sets encompass a range of unshielded and shielded options, offering versatile connectivity solutions in various configurations.
Description Image Product Buy Pricing (Ex VAT) Type Shielded/Shrouded Number of Positions/ Contacts Connector standard Number of pins Specification Gender Mounting Type Connection Connector Type Contact Material Maximum Temperature Min. temperature Plastic free packaging
Quadrios 1906C161 Modular Plug Set 4P4C Unshielded 15 pcs
Quadrios 1906C161 Modular Plug Set 4P4C Unshielded 15 pcs
Standard range
Order code: 06-2969
MPN: 1906C161

Despatched within 4 working days - 71 in stock
1+ £3.88
Price per unit Ex VAT
RJ10 Unshielded 4P4C RJ10 4P4C CAT 3 Plug Cable Mount Crimp Plug, straight Brass +100°C -20°C Plastic-free packaging
Quadrios 1906C162 Modular Plug Set 6P4C Unshielded 15 Pieces
Quadrios 1906C162 Modular Plug Set 6P4C Unshielded 15 Pieces
Standard range
Order code: 06-2970
MPN: 1906C162

Despatched within 4 working days - 8 in stock
1+ £3.89
Price per unit Ex VAT
RJ11 Unshielded 6P4C RJ11 6P4C CAT 3 Plug Cable Mount Crimp Plug, straight Brass +100°C -20°C Plastic-free packaging
Quadrios 1906C163 Modular Plug Set 8P8C Shielded 15 Pcs Straight RJ45
Quadrios 1906C163 Modular Plug Set 8P8C Shielded 15 Pcs Straight RJ45
Standard range
Order code: 06-2971
MPN: 1906C163

Despatched within 4 working days - 21 in stock
1+ £6.10
10+ £5.61
100+ £5.30
Price per unit Ex VAT
RJ45 Plug Shielded 8P8C RJ45 8P8C CAT 5 Plug Cable Mount Crimp Plug, straight Brass +100°C -20°C Plastic-free packaging
Quadrios 1906C164 Modular Plug Set 8P8C Unshielded 15 Pcs
Quadrios 1906C164 Modular Plug Set 8P8C Unshielded 15 Pcs
Standard range
Order code: 06-2972
MPN: 1906C164

Despatched within 4 working days - 92 in stock
1+ £5.42
Price per unit Ex VAT
RJ45 Plug Unshielded 8P8C RJ45 8P8C CAT 5 Plug Cable Mount Crimp Plug, straight Brass +100°C -20°C Plastic-free packaging

Trustpilot