Quadrios 1906C162 Modular Plug Set 6P4C Unshielded 15 Pieces

MPN
1906C162
Brand
Quadrios
EAN-13
4260573964611
Order Code
06-2970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.58 £3.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Quadrios 1906C162 is a set of unshielded network connectors featuring 6P4C pin configuration, ideal for straightforward connections. Manufactured by Quadrios, this set includes 15 pieces suitable for RJ-type connections often used in telephone line installations. These connectors are commonly applied in networking setups, enhancing connectivity in home and small office environments.
Type RJ11
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P4C
Connection Crimp
Connector standard RJ11
Connector Type Plug, straight
Contact Material Brass
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 6P4C
Plastic free packaging Plastic-free packaging
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot