Quadrios 1906C164 Modular Plug Set 8P8C Unshielded 15 Pcs

MPN
1906C164
Brand
Quadrios
EAN-13
4260573964635
Order Code
06-2972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The Quadrios modular plug set, model number 1906C164, is an unshielded RJ45 connector featuring 8P8C configuration, suitable for various network applications. Manufactured by Quadrios, this set includes 15 high-quality plugs ideal for Cat 5, Cat 6, and Cat 7 cables. These connectors are commonly used for creating Ethernet cables and establishing reliable network connections.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot