Quadrios 1906C161 Modular Plug Set 4P4C Unshielded 15 pcs

MPN
1906C161
Brand
Quadrios
EAN-13
4260573964604
Order Code
06-2969
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.56 £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The Quadrios 1906C161 is a modular plug set featuring 4P4C pins and comes unshielded in a pack of 15 pieces. Manufactured by Quadrios, this RJ connector is ideal for telephone and low-speed network connections. It is commonly utilised in networking setups requiring reliable, straightforward connectivity solutions.
Type RJ10
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Crimp
Connector standard RJ10
Connector Type Plug, straight
Contact Material Brass
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 4P4C
Plastic free packaging Plastic-free packaging
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot