Quadrios 1906C163 Modular Plug Set 8P8C Shielded 15 Pcs Straight RJ45

MPN
1906C163
Brand
Quadrios
EAN-13
4260573964628
Order Code
06-2971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.43 £6.10
10+ £5.61
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Quadrios Modular Plug Set, model 1906C163, is a shielded network connector featuring 8P8C (RJ45) pins, making it suitable for Ethernet connections. This versatile connector is compatible with CAT 5, CAT 6, and CAT 7 cables, enhancing network reliability and speed. Typical applications include use in data centres, networking equipment, and home or office internet setups.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Crimp
Connector standard RJ45
Connector Type Plug, straight
Contact Material Brass
Maximum Temperature +100°C
Min. temperature -20°C
Number of pins 8P8C
Plastic free packaging Plastic-free packaging
Specification CAT 5

Reviews

Be the first to submit a review

Trustpilot